PI3B16233A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: £4.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,231
Unit Price: £4.29000
Datasheet
Multiplexer/Demultiplexer 8 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16233A

DigiKey Part Number
PI3B16233A-ND
Manufacturer
Manufacturer Product Number
PI3B16233A
Description
IC MUX/DEMUX 8 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 8 x 1:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B16233A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
8 x 1:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes