Multiplexer/Demultiplexer 2 x 16:8 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH16233PAG8

DigiKey Part Number
800-1868-2-ND - Tape & Reel (TR)
800-1868-1-ND - Cut Tape (CT)
800-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3VH16233PAG8
Description
IC MUX/DEMUX 2 X 16:8 56-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 16:8 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 16:8
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,231
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.25000£4.25
10£3.18300£31.83
25£2.92280£73.07
100£2.63990£263.99
250£2.50600£626.50
500£2.48286£1,241.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.30545£4,610.90
Manufacturers Standard Package
Unit Price without VAT:£4.25000
Unit Price with VAT:£5.10000