Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX5864CZFE | |
|---|---|
DigiKey Part Number | PI2EQX5864CZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX5864CZFE |
Description | IC REDRIVER PCIE 8CH 56TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 5Gbps 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX5864CZFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 50 pF | |
Voltage - Supply | 1.15V ~ 1.25V | |
Current - Supply | 800mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |


