Parametric Equivalent
Parametric Equivalent

PDS4200HQ-13D | |
|---|---|
DigiKey Part Number | 31-PDS4200HQ-13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDS4200HQ-13D |
Description | DIODE SCHOTTKY 200V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22334 | £1,116.70 |
| 10,000 | £0.21035 | £2,103.50 |
| Unit Price without VAT: | £0.22334 |
|---|---|
| Unit Price with VAT: | £0.26801 |


