Diode 200 V 4A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS4200HQ-13

DigiKey Part Number
PDS4200HQ-13DITR-ND - Tape & Reel (TR)
PDS4200HQ-13DICT-ND - Cut Tape (CT)
PDS4200HQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS4200HQ-13
Description
DIODE SCHOTTKY 200V 4A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,076
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.64700£6.47
100£0.42700£42.70
500£0.33244£166.22
1,000£0.30199£301.99
2,000£0.27639£552.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.24867£1,243.35
10,000£0.23155£2,315.50
15,000£0.22282£3,342.30
25,000£0.21303£5,325.75
35,000£0.21035£7,362.25
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600