
PD3Z284C27-7 | |
|---|---|
DigiKey Part Number | PD3Z284C27DITR-ND - Tape & Reel (TR) PD3Z284C27DICT-ND - Cut Tape (CT) PD3Z284C27DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C27-7 |
Description | DIODE ZENER 27V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C27-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34300 | £3.43 |
| 100 | £0.21970 | £21.97 |
| 500 | £0.16682 | £83.41 |
| 1,000 | £0.14973 | £149.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12801 | £384.03 |
| 6,000 | £0.11707 | £702.42 |
| 9,000 | £0.11149 | £1,003.41 |
| 15,000 | £0.10523 | £1,578.45 |
| 21,000 | £0.10151 | £2,131.71 |
| 30,000 | £0.09791 | £2,937.30 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

