
MMBZ5232BT-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5232BT-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5232BT-7-FCT-ND - Cut Tape (CT) 31-MMBZ5232BT-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232BT-7-F |
Description | DIODE ZENER 5.6V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.10860 | £10.86 |
| 500 | £0.08050 | £40.25 |
| 1,000 | £0.07142 | £71.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05984 | £179.52 |
| 6,000 | £0.05400 | £324.00 |
| 9,000 | £0.05102 | £459.18 |
| 15,000 | £0.04767 | £715.05 |
| 21,000 | £0.04568 | £959.28 |
| 30,000 | £0.04375 | £1,312.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

