MBRF2045CT-JT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1
Unit Price: £0.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,750
Unit Price: £1.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,645
Unit Price: £1.19158
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.22795
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.23708
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF2045CT-JT

DigiKey Part Number
MBRF2045CT-JTDI-ND
Manufacturer
Manufacturer Product Number
MBRF2045CT-JT
Description
DIODE ARR SCHOT 60V 10A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes