
MBR1040FCT-BP | |
|---|---|
DigiKey Part Number | 353-MBR1040FCT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1040FCT-BP |
Description | DIODE ARR SCHOT 40V 10A ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22795 | £1,139.75 |
| Unit Price without VAT: | £0.22795 |
|---|---|
| Unit Price with VAT: | £0.27354 |

