
MBR5H150VP-E1 | |
|---|---|
DigiKey Part Number | MBR5H150VP-E1-ND |
Manufacturer | |
Manufacturer Product Number | MBR5H150VP-E1 |
Description | DIODE SCHOTTKY 150V 5A DO201 |
Customer Reference | |
Detailed Description | Diode 150 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | 175°C (Max) |


