
MBR5200VPB-E1 | |
|---|---|
DigiKey Part Number | MBR5200VPB-E1-ND |
Manufacturer | |
Manufacturer Product Number | MBR5200VPB-E1 |
Description | DIODE SCHOTTKY 200V 5A DO27 |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -65°C ~ 150°C |


