LZ52C27WS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1,288
Unit Price: £0.19000
Datasheet
Image for LZ52C27WS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ52C27WS

DigiKey Part Number
31-LZ52C27WS-ND
Manufacturer
Manufacturer Product Number
LZ52C27WS
Description
DIODE ZENER 27V 500MW 1206
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±2% Surface Mount 1206
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types