Diode 1200 V 2A Through Hole ITO-220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSC02120FW

DigiKey Part Number
31-LSC02120FW-ND
Manufacturer
Manufacturer Product Number
LSC02120FW
Description
DIODE SIL CARB 1200V 2A ITO220AC
Customer Reference
Detailed Description
Diode 1200 V 2A Through Hole ITO-220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
128 µA @ 1200 V
Capacitance @ Vr, F
105pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.