
HS1DDF-13 | |
|---|---|
DigiKey Part Number | HS1DDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS1DDF-13 |
Description | DIODE STANDARD 200V 1A DFLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06928 | £692.80 |
| 20,000 | £0.06379 | £1,275.80 |
| 30,000 | £0.06100 | £1,830.00 |
| 50,000 | £0.05785 | £2,892.50 |
| 70,000 | £0.05778 | £4,044.60 |
| Unit Price without VAT: | £0.06928 |
|---|---|
| Unit Price with VAT: | £0.08314 |

