HER604-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.19043
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.19043
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13547
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13446
Datasheet
Diode 300 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 6A Through Hole R-6
31-R-6

HER604-T

DigiKey Part Number
HER604DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER604-T
Description
DIODE STANDARD 300V 6A R6
Customer Reference
Detailed Description
Diode 300 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
HER604-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes