HER601-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 8
Unit Price: £5.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,315
Unit Price: £0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.56360
Datasheet
Diode 50 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 6A Through Hole R-6
31-R-6

HER601-T

DigiKey Part Number
HER601DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER601-T
Description
DIODE STANDARD 50V 6A R6
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
HER601-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes