HER105-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 14,277
Unit Price: £0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.20651
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.01899
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.01899
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,489
Unit Price: £0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54,303
Unit Price: £0.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,711
Unit Price: £0.44000
Datasheet

Similar


onsemi
In Stock: 33,471
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 217,205
Unit Price: £0.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.90244
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,371
Unit Price: £0.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,116
Unit Price: £0.46000
Datasheet

Similar


onsemi
In Stock: 11,210
Unit Price: £0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,474
Unit Price: £1.09000
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER105-T

DigiKey Part Number
HER105DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER105-T
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
HER105-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes