
GZ23C5V6-7 | |
|---|---|
DigiKey Part Number | 31-GZ23C5V6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GZ23C5V6-7 |
Description | DIODE ZENER 5.6V 200MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5.45% Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |

