


FN5000109 | |
|---|---|
DigiKey Part Number | FN5000109TR-ND - Tape & Reel (TR) FN5000109CT-ND - Cut Tape (CT) FN5000109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN5000109 |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN5000110 | Diodes Incorporated | 508 | FN5000110-ND | £1.08000 | Similar |
| CWX813-050.0M | Connor Winfield | 1,739 | CW541CT-ND | £3.44000 | Parametric Equivalent |
| SIT1602AC-81-33E-50.000000 | SiTime | 0 | 1473-SIT1602AC-81-33E-50.000000-ND | £1.94000 | Parametric Equivalent |
| SIT1602AC-82-33E-50.000000 | SiTime | 0 | 1473-SIT1602AC-82-33E-50.000000-ND | £1.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.04600 | £10.46 |
| 25 | £0.98960 | £24.74 |
| 50 | £0.94860 | £47.43 |
| 100 | £0.90940 | £90.94 |
| 250 | £0.85996 | £214.99 |
| 500 | £0.82442 | £412.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.75996 | £759.96 |
| 2,000 | £0.72858 | £1,457.16 |
| 3,000 | £0.71083 | £2,132.49 |
| 5,000 | £0.68911 | £3,445.55 |
| 7,000 | £0.67517 | £4,726.19 |
| 10,000 | £0.66072 | £6,607.20 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

