FL0800014Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 27,784
Unit Price: £0.62000
Datasheet
8 MHz ±50ppm Crystal 33pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL0800014Q

DigiKey Part Number
FL0800014Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL0800014Q
Description
CRYSTAL 8.0000MHZ 33PF SMD
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 33pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL0800014Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
33pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31993£959.79
Manufacturers Standard Package
Unit Price without VAT:£0.31993
Unit Price with VAT:£0.38392