8 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-8-33Q-JES-TR

DigiKey Part Number
50-ECS-80-8-33Q-JES-TR-ND - Tape & Reel (TR)
50-ECS-80-8-33Q-JES-TRCT-ND - Cut Tape (CT)
50-ECS-80-8-33Q-JES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-8-33Q-JES-TR
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,784
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.54000£5.40
25£0.51040£12.76
50£0.48920£24.46
100£0.46910£46.91
250£0.44356£110.89
500£0.42522£212.61
1,000£0.40764£407.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.38125£1,143.75
6,000£0.36551£2,193.06
9,000£0.35660£3,209.40
15,000£0.34570£5,185.50
21,000£0.33871£7,112.91
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400