Parametric Equivalent

DXT690BP5Q-13 | |
|---|---|
DigiKey Part Number | DXT690BP5Q-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXT690BP5Q-13 |
Description | TRANS NPN 45V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 740 mW Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V | |
Power - Max | 740 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20825 | £1,041.25 |
| 10,000 | £0.19358 | £1,935.80 |
| 15,000 | £0.18698 | £2,804.70 |
| Unit Price without VAT: | £0.20825 |
|---|---|
| Unit Price with VAT: | £0.24990 |


