DXT3150-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,968
Unit Price: £1.02000
Datasheet

Similar


onsemi
In Stock: 1,984
Unit Price: £0.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £1.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,176
Unit Price: £0.81000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: £0.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,871
Unit Price: £0.57000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 5 A 220MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT3150-13

DigiKey Part Number
DXT3150DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DXT3150-13
Description
TRANS NPN 25V 5A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 220MHz 1 W Surface Mount SOT-89-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 4A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes