Parametric Equivalent
Similar

DSS5220TQ-7 | |
|---|---|
DigiKey Part Number | 31-DSS5220TQ-7TR-ND - Tape & Reel (TR) 31-DSS5220TQ-7CT-ND - Cut Tape (CT) 31-DSS5220TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5220TQ-7 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 225 @ 100mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08975 | £269.25 |
| 6,000 | £0.08160 | £489.60 |
| 9,000 | £0.07744 | £696.96 |
| 15,000 | £0.07276 | £1,091.40 |
| 21,000 | £0.06999 | £1,469.79 |
| 30,000 | £0.06730 | £2,019.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23500 | £2.35 |
| 100 | £0.14910 | £14.91 |
| 500 | £0.11194 | £55.97 |
| 1,000 | £0.09994 | £99.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24900 | £2.49 |
| 100 | £0.15800 | £15.80 |
| 500 | £0.11864 | £59.32 |
| 1,000 | £0.10594 | £105.94 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |



