Parametric Equivalent
Direct

DSS5220TQ-13 | |
|---|---|
DigiKey Part Number | DSS5220TQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS5220TQ-13 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 225 @ 100mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07210 | £721.00 |
| 20,000 | £0.06640 | £1,328.00 |
| 30,000 | £0.06349 | £1,904.70 |
| 50,000 | £0.06023 | £3,011.50 |
| 70,000 | £0.05843 | £4,090.10 |
| Unit Price without VAT: | £0.07210 |
|---|---|
| Unit Price with VAT: | £0.08652 |



