
DSC04M065FP | |
|---|---|
DigiKey Part Number | 31-DSC04M065FP-ND |
Manufacturer | |
Manufacturer Product Number | DSC04M065FP |
Description | SIC SBD 650V~1000V ITO-220AC TUB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 650 V | |
Capacitance @ Vr, F | 188pF @ 100mV, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.35560 | £17.78 |
| Unit Price without VAT: | £0.35560 |
|---|---|
| Unit Price with VAT: | £0.42672 |

