Parametric Equivalent

DMWSH120H22SCT7 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H22SCT7-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H22SCT7 |
Description | SIC MOSFET BVDSS: >1000V TO263-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 103A (Tc) 356W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 3.6V @ 17.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3959 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 356W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.98480 | £549.24 |
| Unit Price without VAT: | £10.98480 |
|---|---|
| Unit Price with VAT: | £13.18176 |

