


DMTH8012LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8012LPSW-13TR-ND - Tape & Reel (TR) 31-DMTH8012LPSW-13CT-ND - Cut Tape (CT) 31-DMTH8012LPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8012LPSW-13 |
Description | MOSFET N-CH 80V 53.7A PWRDI5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 53.7A (Tc) 3.1W (Ta) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1949 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.63900 | £6.39 |
| 100 | £0.42300 | £42.30 |
| 500 | £0.33028 | £165.14 |
| 1,000 | £0.30040 | £300.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.26003 | £650.07 |
| 5,000 | £0.24064 | £1,203.20 |
| 7,500 | £0.23077 | £1,730.78 |
| 12,500 | £0.22951 | £2,868.88 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

