N-Channel 80 V 91A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8008LPSQ-13

DigiKey Part Number
31-DMTH8008LPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH8008LPSQ-13CT-ND - Cut Tape (CT)
31-DMTH8008LPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8008LPSQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 91A (Tc) 1.6W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
41.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2345 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.05000£1.05
10£0.66200£6.62
100£0.43740£43.74
500£0.34100£170.50
1,000£0.30997£309.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.27637£690.92
5,000£0.25561£1,278.05
7,500£0.24503£1,837.72
12,500£0.23315£2,914.38
17,500£0.22611£3,956.93
25,000£0.21960£5,490.00
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000