
DMTH8003SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8003SPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH8003SPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 105A (Tc) 3.75W (Ta), 99W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9081 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 99W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.73229 | £1,830.72 |
| Unit Price without VAT: | £0.73229 |
|---|---|
| Unit Price with VAT: | £0.87875 |

