


DMTH69M8LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH69M8LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH69M8LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH69M8LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH69M8LFVWQ-7 |
Description | MOSFET BVDSS: 41V-60V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15.9A (Ta), 45.4A (Tc) 3.6W (Ta), 29.4W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 29.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.54200 | £5.42 |
| 100 | £0.35510 | £35.51 |
| 500 | £0.27456 | £137.28 |
| 1,000 | £0.24862 | £248.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22680 | £453.60 |
| 4,000 | £0.20844 | £833.76 |
| 6,000 | £0.19908 | £1,194.48 |
| 10,000 | £0.18857 | £1,885.70 |
| 14,000 | £0.18235 | £2,552.90 |
| 20,000 | £0.17630 | £3,526.00 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

