DMTH64M2LPDW-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £2.12000
Datasheet
New at DigiKey
Mosfet Array 60V 18A (Ta), 90A (Tc) 2.9W (Ta), 74W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH64M2LPDW-13

DigiKey Part Number
31-DMTH64M2LPDW-13TR-ND - Tape & Reel (TR)
31-DMTH64M2LPDW-13CT-ND - Cut Tape (CT)
31-DMTH64M2LPDW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH64M2LPDW-13
Description
MOSFET BVDSS: 41V~60V POWERDI506
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 18A (Ta), 90A (Tc) 2.9W (Ta), 74W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
18A (Ta), 90A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2963pF @ 30V
Power - Max
2.9W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.15600£11.56
100£0.78850£78.85
500£0.63144£315.72
1,000£0.61929£619.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.51051£1,276.28
5,000£0.50595£2,529.75
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800