Parametric Equivalent

DMTH64M2LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH64M2LPDWQ-13TR-ND - Tape & Reel (TR) 31-DMTH64M2LPDWQ-13CT-ND - Cut Tape (CT) 31-DMTH64M2LPDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH64M2LPDWQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 18A (Ta), 90A (Tc) 2.9W (Ta), 74W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 18A (Ta), 90A (Tc) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2963pF @ 30V | |
Power - Max | 2.9W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.35600 | £13.56 |
| 100 | £0.93410 | £93.41 |
| 500 | £0.76696 | £383.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.62661 | £1,566.53 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |


