N-Channel 60 V 100A (Tc) 3.13W Surface Mount PowerDI5060-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH62M8LPS-13

DigiKey Part Number
DMTH62M8LPS-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH62M8LPS-13
Description
MOSFET N-CH 60V 100A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 3.13W Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
96.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4515 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.13W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.40092£1,002.30
5,000£0.38208£1,910.40
Manufacturers Standard Package
Unit Price without VAT:£0.40092
Unit Price with VAT:£0.48110