
DMTH6006SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6006SK3-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6006SK3-13 |
Description | MOSFET BVDSS: 41V~60V TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 81A (Tc) 4.6W (Ta), 85W (Tc) Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1722 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.6W (Ta), 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24295 | £607.38 |
| 5,000 | £0.23659 | £1,182.95 |
| 7,500 | £0.23341 | £1,750.58 |
| 12,500 | £0.22988 | £2,873.50 |
| 17,500 | £0.22781 | £3,986.68 |
| 25,000 | £0.22583 | £5,645.75 |
| Unit Price without VAT: | £0.24295 |
|---|---|
| Unit Price with VAT: | £0.29154 |

