DMTH46M7SFVW-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 304
Unit Price: £0.87000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,237
Unit Price: £0.85000
Datasheet
N-Channel 40 V 16.3A (Ta), 67.2A (Tc) 3.2W (Ta), 54.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16.3A (Ta), 67.2A (Tc) 3.2W (Ta), 54.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH46M7SFVW-13

DigiKey Part Number
31-DMTH46M7SFVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH46M7SFVW-13
Description
MOSFET BVDSS: 31V~40V POWERDI333
Customer Reference
Detailed Description
N-Channel 40 V 16.3A (Ta), 67.2A (Tc) 3.2W (Ta), 54.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1315 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 54.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types