DMTH45M5SFVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.22128
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.23252
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.24409
Datasheet
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH45M5SFVW-13

DigiKey Part Number
31-DMTH45M5SFVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH45M5SFVW-13
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1083 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 51W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21058£631.74
6,000£0.19463£1,167.78
9,000£0.18650£1,678.50
15,000£0.18324£2,748.60
Manufacturers Standard Package
Unit Price without VAT:£0.21058
Unit Price with VAT:£0.25270