DMTH10H029LFDFW-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.61000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.14530
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.16698
Datasheet
New at DigiKey
N-Channel 100 V 6.3A (Ta) 1.22W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H029LFDFW-13

DigiKey Part Number
31-DMTH10H029LFDFW-13TR-ND - Tape & Reel (TR)
31-DMTH10H029LFDFW-13CT-ND - Cut Tape (CT)
31-DMTH10H029LFDFW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H029LFDFW-13
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.3A (Ta) 1.22W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
619 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.22W (Ta)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (SWP) (Type F)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.37400£3.74
100£0.24190£24.19
500£0.18480£92.40
1,000£0.16638£166.38
2,000£0.15088£301.76
5,000£0.13583£679.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.12001£1,200.10
20,000£0.11154£2,230.80
30,000£0.11097£3,329.10
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200