Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH10H029LFDFW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH10H029LFDFW-7TR-ND - Tape & Reel (TR) 31-DMTH10H029LFDFW-7CT-ND - Cut Tape (CT) 31-DMTH10H029LFDFW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H029LFDFW-7 |
Description | MOSFET BVDSS: 61V~100V U-DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Ta) 1.22W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 619 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.22W (Ta) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37400 | £3.74 |
| 100 | £0.24190 | £24.19 |
| 500 | £0.18480 | £92.40 |
| 1,000 | £0.16638 | £166.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13869 | £416.07 |
| 6,000 | £0.12725 | £763.50 |
| 9,000 | £0.12143 | £1,092.87 |
| 15,000 | £0.11488 | £1,723.20 |
| 21,000 | £0.11100 | £2,331.00 |
| 30,000 | £0.11097 | £3,329.10 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


