
DMTH10H010SPS-13 | |
|---|---|
DigiKey Part Number | DMTH10H010SPS-13DITR-ND - Tape & Reel (TR) DMTH10H010SPS-13DICT-ND - Cut Tape (CT) DMTH10H010SPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H010SPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.8A (Ta), 123A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4468 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £0.95300 | £9.53 |
| 100 | £0.64120 | £64.12 |
| 500 | £0.50766 | £253.83 |
| 1,000 | £0.46472 | £464.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41825 | £1,045.62 |
| 5,000 | £0.38954 | £1,947.70 |
| 7,500 | £0.37492 | £2,811.90 |
| 12,500 | £0.35850 | £4,481.25 |
| 17,500 | £0.35796 | £6,264.30 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

