


DMTH10H003SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H003SPSW-13TR-ND - Tape & Reel (TR) 31-DMTH10H003SPSW-13CT-ND - Cut Tape (CT) 31-DMTH10H003SPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H003SPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 166A (Tc) 2.6W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5542 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.61800 | £16.18 |
| 100 | £1.12010 | £112.01 |
| 500 | £0.90752 | £453.76 |
| 1,000 | £0.88145 | £881.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.76535 | £1,913.38 |
| 5,000 | £0.72013 | £3,600.65 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |


