Parametric Equivalent
Parametric Equivalent

DMT8008LPS-13 | |
|---|---|
DigiKey Part Number | DMT8008LPS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT8008LPS-13 |
Description | MOSFET N-CH 80V 83A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 83A (Tc) 1.3W (Ta), 83W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2345 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.32169 | £804.22 |
| Unit Price without VAT: | £0.32169 |
|---|---|
| Unit Price with VAT: | £0.38603 |


