
DMT8008LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMT8008LFG-7TR-ND - Tape & Reel (TR) 31-DMT8008LFG-7CT-ND - Cut Tape (CT) 31-DMT8008LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT8008LFG-7 |
Description | MOSFET N-CH 80V 16A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 48A (Tc) 1W (Ta), 23.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2254 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 23.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £0.94700 | £9.47 |
| 100 | £0.63940 | £63.94 |
| 500 | £0.50762 | £253.81 |
| 1,000 | £0.47568 | £475.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41672 | £833.44 |
| 4,000 | £0.38863 | £1,554.52 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

