Parametric Equivalent

DMT8008LCG-7 | |
|---|---|
DigiKey Part Number | 31-DMT8008LCG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT8008LCG-7 |
Description | MOSFET BVDSS: 61V~100V V-DFN3333 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15A (Ta), 56A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2345 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3333-8 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.28217 | £564.34 |
| 4,000 | £0.26076 | £1,043.04 |
| 6,000 | £0.24985 | £1,499.10 |
| 10,000 | £0.24512 | £2,451.20 |
| Unit Price without VAT: | £0.28217 |
|---|---|
| Unit Price with VAT: | £0.33860 |


