DMT69M5LCG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.20325
Datasheet
N-Channel 60 V 14.6A (Ta), 52.1A (Tc) 1.37W (Ta) Surface Mount V-DFN3333-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT69M5LCG-7

DigiKey Part Number
31-DMT69M5LCG-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT69M5LCG-7
Description
MOSFET BVDSS: 61V~100V V-DFN3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14.6A (Ta), 52.1A (Tc) 1.37W (Ta) Surface Mount V-DFN3333-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1406 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.37W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3333-8 (Type B)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.23568£471.36
4,000£0.21674£866.96
6,000£0.20709£1,242.54
10,000£0.19626£1,962.60
14,000£0.18984£2,657.76
20,000£0.18360£3,672.00
Manufacturers Standard Package
Unit Price without VAT:£0.23568
Unit Price with VAT:£0.28282