DMT4008LFV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.23435
Datasheet
N-Channel 40 V 12.1A (Ta), 54.8A (Tc) 1.9W (Ta), 35.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT4008LFV-13

DigiKey Part Number
DMT4008LFV-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT4008LFV-13
Description
MOSFET N-CH 40V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12.1A (Ta), 54.8A (Tc) 1.9W (Ta), 35.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1179 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 35.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.22316£669.48
6,000£0.20646£1,238.76
9,000£0.19795£1,781.55
15,000£0.19632£2,944.80
Manufacturers Standard Package
Unit Price without VAT:£0.22316
Unit Price with VAT:£0.26779