


DMT34M5LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT34M5LFVW-7TR-ND - Tape & Reel (TR) 31-DMT34M5LFVW-7CT-ND - Cut Tape (CT) 31-DMT34M5LFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT34M5LFVW-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 82A (Tc) 2.6W (Ta), 35W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1386 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18902 | £378.04 |
| 4,000 | £0.17318 | £692.72 |
| 6,000 | £0.16512 | £990.72 |
| 10,000 | £0.15605 | £1,560.50 |
| 14,000 | £0.15069 | £2,109.66 |
| 20,000 | £0.14547 | £2,909.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.46100 | £4.61 |
| 100 | £0.29950 | £29.95 |
| 500 | £0.23018 | £115.09 |
| 1,000 | £0.20783 | £207.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43500 | £4.35 |
| 100 | £0.28260 | £28.26 |
| 500 | £0.21714 | £108.57 |
| 1,000 | £0.19604 | £196.04 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

