


DMT31M4LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT31M4LFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT31M4LFVW-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34A (Ta) 120A (Tc) 1.4W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2955 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20404 | £408.08 |
| 4,000 | £0.19822 | £792.88 |
| 6,000 | £0.19530 | £1,171.80 |
| 10,000 | £0.19207 | £1,920.70 |
| 14,000 | £0.19019 | £2,662.66 |
| 20,000 | £0.18837 | £3,767.40 |
| Unit Price without VAT: | £0.20404 |
|---|---|
| Unit Price with VAT: | £0.24485 |

