


DMT31M4LFVW-13 | |
|---|---|
DigiKey Part Number | 31-DMT31M4LFVW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT31M4LFVW-13 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34A (Ta) 120A (Tc) 1.4W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2955 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20049 | £601.47 |
| 6,000 | £0.19530 | £1,171.80 |
| 9,000 | £0.19270 | £1,734.30 |
| 15,000 | £0.18982 | £2,847.30 |
| 21,000 | £0.18814 | £3,950.94 |
| 30,000 | £0.18652 | £5,595.60 |
| Unit Price without VAT: | £0.20049 |
|---|---|
| Unit Price with VAT: | £0.24059 |

