
DMT3020LFVW-7 | |
|---|---|
DigiKey Part Number | DMT3020LFVW-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3020LFVW-7 |
Description | MOSFET N-CH 30V 38A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 393 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13550 | £271.00 |
| 4,000 | £0.12361 | £494.44 |
| 6,000 | £0.11756 | £705.36 |
| 10,000 | £0.11075 | £1,107.50 |
| 14,000 | £0.10672 | £1,494.08 |
| 20,000 | £0.10280 | £2,056.00 |
| 50,000 | £0.10097 | £5,048.50 |
| Unit Price without VAT: | £0.13550 |
|---|---|
| Unit Price with VAT: | £0.16260 |

